14 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-111492-6

DigiKey Part Number
A144157-ND
Manufacturer
Manufacturer Product Number
1-111492-6
Description
CONN PLUG 14P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-111492-6 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock/Eject Hooks
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Plug
Features
Feed Through, Polarizing Key
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1276,13000 Kč276,13 Kč
10234,68700 Kč2 346,87 Kč
25219,98400 Kč5 499,60 Kč
50209,48520 Kč10 474,26 Kč
100199,48700 Kč19 948,70 Kč
250187,00628 Kč46 751,57 Kč
500178,08846 Kč89 044,23 Kč
1 000169,59964 Kč169 599,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:276,13000 Kč
Unit Price with VAT:334,11730 Kč