
1-111382-9 | |
|---|---|
DigiKey Part Number | A114771-ND |
Manufacturer | |
Manufacturer Product Number | 1-111382-9 |
Description | CONN DIP HDR IDC 34POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-111382-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 34 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 99,46800 Kč | 994,68 Kč |
| 25 | 93,23960 Kč | 2 330,99 Kč |
| 50 | 88,77960 Kč | 4 438,98 Kč |
| 100 | 84,54210 Kč | 8 454,21 Kč |
| 250 | 79,24980 Kč | 19 812,45 Kč |
| 500 | 75,46850 Kč | 37 734,25 Kč |
| 1 000 | 71,86880 Kč | 71 868,80 Kč |
| 2 500 | 67,37460 Kč | 168 436,50 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |



