
1-104891-0 | |
|---|---|
DigiKey Part Number | A111802-ND |
Manufacturer | |
Manufacturer Product Number | 1-104891-0 |
Description | CONN TERMINATE COVER 100POS .050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU 50/50 Grid Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-104891-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 100 | |
For Use With/Related Products | AMPMODU 50/50 Grid Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 41,66144 Kč | 208 307,20 Kč |
| Unit Price without VAT: | 41,66144 Kč |
|---|---|
| Unit Price with VAT: | 50,41034 Kč |


