Pin Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 22-26 AWG Crimp
Taking Commercial Drone Reliability to New Heights

1-104505-3

DigiKey Part Number
1-104505-3-ND
Manufacturer
Manufacturer Product Number
1-104505-3
Description
CONN PIN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104505-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 891
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1012,74300 Kč127,43 Kč
2511,94600 Kč298,65 Kč
5011,37460 Kč568,73 Kč
10010,82820 Kč1 082,82 Kč
25010,14996 Kč2 537,49 Kč
5009,66486 Kč4 832,43 Kč
1 0009,20332 Kč9 203,32 Kč
2 5008,62700 Kč21 567,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč