
1-103957-5 | |
|---|---|
DigiKey Part Number | 1-103957-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-103957-5 |
Description | CONN RCPT 5POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-103957-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 772 | 24,81233 Kč | 68 779,78 Kč |
| Unit Price without VAT: | 24,81233 Kč |
|---|---|
| Unit Price with VAT: | 30,02292 Kč |


