Connector Cap (Cover), Front For AMPMODU MT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Front For AMPMODU MT Series
Taking Commercial Drone Reliability to New Heights

1-102537-0

DigiKey Part Number
1-102537-0-ND
Manufacturer
Manufacturer Product Number
1-102537-0
Description
CONN COVER FRONT 24POS MT .100
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Front For AMPMODU MT Series
Datasheet
 Datasheet
EDA/CAD Models
1-102537-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Front
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
24
Series
For Use With/Related Products
AMPMODU MT Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,35000 Kč91,35 Kč
1077,60300 Kč776,03 Kč
2572,73560 Kč1 818,39 Kč
5069,26120 Kč3 463,06 Kč
10065,95340 Kč6 595,34 Kč
25061,82404 Kč15 456,01 Kč
50058,87424 Kč29 437,12 Kč
1 00056,06563 Kč56 065,63 Kč
2 50052,55928 Kč131 398,20 Kč
Manufacturers Standard Package
Unit Price without VAT:91,35000 Kč
Unit Price with VAT:110,53350 Kč