
USLPT3020DT6TR | |
|---|---|
DigiKey Part Number | 450-3368-2-ND - Tape & Reel (TR) 450-3368-1-ND - Cut Tape (CT) 450-3368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLPT3020DT6TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USLPT3020DT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 14,18640 Kč | 354,66 Kč |
| 100 | 12,65130 Kč | 1 265,13 Kč |
| 250 | 11,71856 Kč | 2 929,64 Kč |
| 500 | 11,06888 Kč | 5 534,44 Kč |
| 1 000 | 10,47149 Kč | 10 471,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,76650 Kč | 24 416,25 Kč |
| 5 000 | 9,29716 Kč | 46 485,80 Kč |
| 7 500 | 9,04734 Kč | 67 855,05 Kč |
| 12 500 | 8,75763 Kč | 109 470,38 Kč |
| 17 500 | 8,58152 Kč | 150 176,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

