LPT-Series-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USLPT3020DT2TR

DigiKey Part Number
450-3366-2-ND - Tape & Reel (TR)
450-3366-1-ND - Cut Tape (CT)
450-3366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USLPT3020DT2TR
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
USLPT3020DT2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.13mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1014,08200 Kč140,82 Kč
2513,11840 Kč327,96 Kč
10011,70170 Kč1 170,17 Kč
25010,83908 Kč2 709,77 Kč
50010,23662 Kč5 118,31 Kč
1 0009,68237 Kč9 682,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,02742 Kč22 568,55 Kč
5 0008,59076 Kč42 953,80 Kč
7 5008,35823 Kč62 686,73 Kč
12 5008,08839 Kč101 104,88 Kč
17 5007,92424 Kč138 674,20 Kč
25 0007,76153 Kč194 038,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč