New Product
UMSASMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UMSASMTR
UMSASMTR
UMSASMTR

UMSASMTR

DigiKey Part Number
450-UMSASMTR-ND - Tape & Reel (TR)
450-UMSASMTRCT-ND - Cut Tape (CT)
450-UMSASMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMSASMTR
Description
3.0 X 2.0 X 0.6, 100GF, IP67, TA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMSASMTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,46000 Kč6,46 Kč
105,60300 Kč56,03 Kč
255,23240 Kč130,81 Kč
1004,68880 Kč468,88 Kč
2504,34596 Kč1 086,49 Kč
5004,10142 Kč2 050,71 Kč
1 0003,87230 Kč3 872,30 Kč
2 5003,59668 Kč8 991,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 5003,27987 Kč27 878,90 Kč
17 0003,12634 Kč53 147,78 Kč
25 5003,04484 Kč77 643,42 Kč
42 5002,95054 Kč125 397,95 Kč
59 5002,89330 Kč172 151,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,46000 Kč
Unit Price with VAT:7,81660 Kč