



TRD23N10QC04 | |
|---|---|
DigiKey Part Number | 450-1391-ND |
Manufacturer | |
Manufacturer Product Number | TRD23N10QC04 |
Description | SWITCH ROCKER DPDT 3A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,42000 Kč | 661,42 Kč |
| 10 | 570,68800 Kč | 5 706,88 Kč |
| 25 | 538,03480 Kč | 13 450,87 Kč |
| 50 | 514,51980 Kč | 25 725,99 Kč |
| 100 | 491,99530 Kč | 49 199,53 Kč |
| 250 | 463,65840 Kč | 115 914,60 Kč |
| Unit Price without VAT: | 661,42000 Kč |
|---|---|
| Unit Price with VAT: | 800,31820 Kč |


