
TMD1T4B5M2RE | |
|---|---|
DigiKey Part Number | 450-2098-ND |
Manufacturer | |
Manufacturer Product Number | TMD1T4B5M2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMD1T4B5M2RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 116,79100 Kč | 1 167,91 Kč |
| 25 | 110,13880 Kč | 2 753,47 Kč |
| 50 | 105,34700 Kč | 5 267,35 Kč |
| 100 | 100,75890 Kč | 10 075,89 Kč |
| 300 | 93,87787 Kč | 28 163,36 Kč |
| 500 | 90,83356 Kč | 45 416,78 Kč |
| 1 000 | 86,85424 Kč | 86 854,24 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |

