


TLSTNS0206PR | |
|---|---|
DigiKey Part Number | 450-TLSTNS0206PR-ND |
Manufacturer | |
Manufacturer Product Number | TLSTNS0206PR |
Description | LS T SNAP OFFSET ROLLER V2 4A 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSTNS0206PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 20gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,66000 Kč | 657,66 Kč |
| 10 | 544,41500 Kč | 5 444,15 Kč |
| 25 | 504,99360 Kč | 12 624,84 Kč |
| 50 | 477,06620 Kč | 23 853,31 Kč |
| 100 | 450,66750 Kč | 45 066,75 Kč |
| 250 | 417,96352 Kč | 104 490,88 Kč |
| 500 | 406,88958 Kč | 203 444,79 Kč |
| Unit Price without VAT: | 657,66000 Kč |
|---|---|
| Unit Price with VAT: | 795,76860 Kč |

