



STSC18BRTTR | |
|---|---|
DigiKey Part Number | 450-STSC18BRTTR-ND - Tape & Reel (TR) 450-STSC18BRTTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STSC18BRTTR |
Description | 4.5 X 3.65 X 1.7, 180GF, IP67, T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | STSC18BRTTR Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 4.50mm x 3.65mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 2.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 25 | 6,39000 Kč | 159,75 Kč |
| 100 | 5,71650 Kč | 571,65 Kč |
| 250 | 5,29728 Kč | 1 324,32 Kč |
| 500 | 4,99948 Kč | 2 499,74 Kč |
| 1 000 | 4,72148 Kč | 4 721,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32703 Kč | 12 981,09 Kč |
| 6 000 | 4,10829 Kč | 24 649,74 Kč |
| 9 000 | 3,99116 Kč | 35 920,44 Kč |
| 15 000 | 3,85469 Kč | 57 820,35 Kč |
| 21 000 | 3,77135 Kč | 79 198,35 Kč |
| 30 000 | 3,68850 Kč | 110 655,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |





