New Product
STS80JS6BTH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS80JS6BTH
STS80JS6BTH
STS80JS6BTH

STS80JS6BTH

DigiKey Part Number
450-STS80JS6BTH-ND
Manufacturer
Manufacturer Product Number
STS80JS6BTH
Description
6.0 X 6.0 X 8.0, 160GF, IP67, TA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
STS80JS6BTH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
8.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
106,49900 Kč64,99 Kč
256,08240 Kč152,06 Kč
1005,44500 Kč544,50 Kč
2505,04504 Kč1 261,26 Kč
5004,76090 Kč2 380,45 Kč
1 0004,49595 Kč4 495,95 Kč
3 0004,11962 Kč12 358,86 Kč
5 0003,96357 Kč19 817,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč