



STS50A18GSMTR | |
---|---|
DigiKey Part Number | 450-STS50A18GSMTR-ND - Tape & Reel (TR) 450-STS50A18GSMTRCT-ND - Cut Tape (CT) 450-STS50A18GSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS50A18GSMTR |
Description | 6.2 X 6.2 X 5.0, 180GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS50A18GSMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 5,33200 Kč | 53,32 Kč |
25 | 4,99080 Kč | 124,77 Kč |
100 | 4,47220 Kč | 447,22 Kč |
250 | 4,14516 Kč | 1 036,29 Kč |
500 | 3,91146 Kč | 1 955,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 3,57249 Kč | 5 358,74 Kč |
3 000 | 3,38071 Kč | 10 142,13 Kč |
4 500 | 3,27684 Kč | 14 745,78 Kč |
7 500 | 3,15477 Kč | 23 660,78 Kč |
10 500 | 3,07967 Kč | 32 336,53 Kč |
15 000 | 3,00459 Kč | 45 068,85 Kč |
37 500 | 2,83222 Kč | 106 208,25 Kč |
75 000 | 2,72029 Kč | 204 021,75 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |