New Product
STS50A18GSMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS50A18GSMTR
STS50A18GSMTR
STS50A18GSMTR

STS50A18GSMTR

DigiKey Part Number
450-STS50A18GSMTR-ND - Tape & Reel (TR)
450-STS50A18GSMTRCT-ND - Cut Tape (CT)
450-STS50A18GSMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS50A18GSMTR
Description
6.2 X 6.2 X 5.0, 180GF, IP67, TA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
STS50A18GSMTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,03000 Kč6,03 Kč
105,32600 Kč53,26 Kč
254,98520 Kč124,63 Kč
1004,46700 Kč446,70 Kč
2504,14040 Kč1 035,10 Kč
5003,90696 Kč1 953,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,56837 Kč5 352,55 Kč
3 0003,37681 Kč10 130,43 Kč
4 5003,27306 Kč14 728,77 Kč
7 5003,15114 Kč23 633,55 Kč
10 5003,07612 Kč32 299,26 Kč
15 0003,00113 Kč45 016,95 Kč
37 5002,82896 Kč106 086,00 Kč
75 0002,71716 Kč203 787,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,03000 Kč
Unit Price with VAT:7,29630 Kč