



STS43A16CTHR | |
|---|---|
DigiKey Part Number | 450-STS43A16CTHRTR-ND - Tape & Reel (TR) 450-STS43A16CTHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS43A16CTHR |
Description | 6.0 X 6.0 X 4.3, 160GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | STS43A16CTHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 4,93700 Kč | 49,37 Kč |
| 25 | 4,62440 Kč | 115,61 Kč |
| 100 | 4,14310 Kč | 414,31 Kč |
| 250 | 3,84104 Kč | 960,26 Kč |
| 500 | 3,62526 Kč | 1 812,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,42216 Kč | 3 422,16 Kč |
| 2 000 | 3,23438 Kč | 6 468,76 Kč |
| 3 000 | 3,13200 Kč | 9 396,00 Kč |
| 5 000 | 3,01106 Kč | 15 055,30 Kč |
| 7 000 | 2,93635 Kč | 20 554,45 Kč |
| 10 000 | 2,86140 Kč | 28 614,00 Kč |
| 25 000 | 2,68843 Kč | 67 210,75 Kč |
| 50 000 | 2,57538 Kč | 128 769,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

