



STS31A28CSMTR | |
---|---|
DigiKey Part Number | 450-STS31A28CSMTR-ND - Tape & Reel (TR) 450-STS31A28CSMTRCT-ND - Cut Tape (CT) 450-STS31A28CSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS31A28CSMTR |
Description | 6.2 X 6.2 X 3.1, 280GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS31A28CSMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 280gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 5,20800 Kč | 52,08 Kč |
25 | 4,86600 Kč | 121,65 Kč |
100 | 4,36180 Kč | 436,18 Kč |
250 | 4,04352 Kč | 1 010,88 Kč |
500 | 3,81606 Kč | 1 908,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 3,48514 Kč | 5 227,71 Kč |
3 000 | 3,29788 Kč | 9 893,64 Kč |
4 500 | 3,19634 Kč | 14 383,53 Kč |
7 500 | 3,07706 Kč | 23 077,95 Kč |
10 500 | 3,00365 Kč | 31 538,33 Kč |
15 000 | 2,93023 Kč | 43 953,45 Kč |
37 500 | 2,76165 Kč | 103 561,88 Kč |
75 000 | 2,65218 Kč | 198 913,50 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |