



STS31A28CSMTR | |
|---|---|
DigiKey Part Number | 450-STS31A28CSMTR-ND - Tape & Reel (TR) 450-STS31A28CSMTRCT-ND - Cut Tape (CT) 450-STS31A28CSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS31A28CSMTR |
Description | 6.2 X 6.2 X 3.1, 280GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS31A28CSMTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 280gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 5,04800 Kč | 126,20 Kč |
| 100 | 4,52300 Kč | 452,30 Kč |
| 250 | 4,19288 Kč | 1 048,22 Kč |
| 500 | 3,95686 Kč | 1 978,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,61403 Kč | 5 421,05 Kč |
| 3 000 | 3,42001 Kč | 10 260,03 Kč |
| 4 500 | 3,31488 Kč | 14 916,96 Kč |
| 7 500 | 3,19133 Kč | 23 934,97 Kč |
| 10 500 | 3,11530 Kč | 32 710,65 Kč |
| 15 000 | 3,03929 Kč | 45 589,35 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


