



STS26A26RSMTR | |
---|---|
DigiKey Part Number | 450-STS26A26RSMTR-ND - Tape & Reel (TR) 450-STS26A26RSMTRCT-ND - Cut Tape (CT) 450-STS26A26RSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS26A26RSMTR |
Description | 6.2 X 6.2 X 2.6, 260GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS26A26RSMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 6,24900 Kč | 62,49 Kč |
25 | 5,84080 Kč | 146,02 Kč |
100 | 5,23040 Kč | 523,04 Kč |
250 | 4,84588 Kč | 1 211,47 Kč |
500 | 4,57344 Kč | 2 286,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 4,17891 Kč | 6 268,36 Kč |
3 000 | 3,95645 Kč | 11 869,35 Kč |
4 500 | 3,83614 Kč | 17 262,63 Kč |
7 500 | 3,69502 Kč | 27 712,65 Kč |
10 500 | 3,60835 Kč | 37 887,68 Kč |
15 000 | 3,52174 Kč | 52 826,10 Kč |
37 500 | 3,32328 Kč | 124 623,00 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |