New Product
STS13D26BTHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS13D26BTHR
STS13D26BTHR
STS13D26BTHR

STS13D26BTHR

DigiKey Part Number
450-STS13D26BTHRTR-ND - Tape & Reel (TR)
450-STS13D26BTHRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STS13D26BTHR
Description
8.0 X 8.0 X 13, 260GF, IP67, TAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
STS13D26BTHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
8.00mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,85300 Kč58,53 Kč
255,47400 Kč136,85 Kč
1004,90550 Kč490,55 Kč
2504,54676 Kč1 136,69 Kč
5004,29056 Kč2 145,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,05102 Kč4 051,02 Kč
2 0003,83033 Kč7 660,66 Kč
3 0003,71017 Kč11 130,51 Kč
5 0003,56860 Kč17 843,00 Kč
7 0003,48126 Kč24 368,82 Kč
10 0003,39371 Kč33 937,10 Kč
25 0003,19207 Kč79 801,75 Kč
50 0003,06063 Kč153 031,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč