



STS12D26BTHR | |
|---|---|
DigiKey Part Number | 450-STS12D26BTHRTB-ND - Tape & Reel (TR) 450-STS12D26BTHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS12D26BTHR |
Description | 8.0 X 8.0 X 12.85, 260GF, IP67, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | STS12D26BTHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 12.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,85300 Kč | 58,53 Kč |
| 25 | 5,47400 Kč | 136,85 Kč |
| 100 | 4,90550 Kč | 490,55 Kč |
| 250 | 4,54676 Kč | 1 136,69 Kč |
| 500 | 4,29056 Kč | 2 145,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,05102 Kč | 4 051,02 Kč |
| 2 000 | 3,83033 Kč | 7 660,66 Kč |
| 3 000 | 3,71017 Kč | 11 130,51 Kč |
| 5 000 | 3,56860 Kč | 17 843,00 Kč |
| 7 000 | 3,48126 Kč | 24 368,82 Kč |
| 10 000 | 3,39371 Kč | 33 937,10 Kč |
| 25 000 | 3,19207 Kč | 79 801,75 Kč |
| 50 000 | 3,06063 Kč | 153 031,50 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

