
SAJSX2XPP0180SDTUPQ | |
|---|---|
DigiKey Part Number | 450-SAJSX2XPP0180SDTUPQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJSX2XPP0180SDTUPQ |
Description | SWITCH SNAP ACTION SPDT 2A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 183gf | |
Release Force | 20gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 54,59500 Kč | 545,95 Kč |
| 25 | 50,64720 Kč | 1 266,18 Kč |
| 50 | 47,85020 Kč | 2 392,51 Kč |
| 100 | 45,20450 Kč | 4 520,45 Kč |
| 300 | 41,30867 Kč | 12 392,60 Kč |
| 500 | 39,61188 Kč | 19 805,94 Kč |
| 1 000 | 37,41928 Kč | 37 419,28 Kč |
| 5 000 | 34,54826 Kč | 172 741,30 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

