Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAJSX2XPP0180SDTSEQ

DigiKey Part Number
450-SAJSX2XPP0180SDTSEQ-ND
Manufacturer
Manufacturer Product Number
SAJSX2XPP0180SDTSEQ
Description
SWITCH SNAP ACTION SPDT 2A 250V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
183gf
Release Force
20gf
Operating Position
0.330" (8.4mm)
Pretravel
0.024" (0.6mm)
Differential Travel
0.006" (0.15mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1058,83600 Kč588,36 Kč
2554,56960 Kč1 364,24 Kč
5051,55420 Kč2 577,71 Kč
10048,70700 Kč4 870,70 Kč
30044,50807 Kč13 352,42 Kč
50042,68012 Kč21 340,06 Kč
1 00040,31742 Kč40 317,42 Kč
5 00037,42604 Kč187 130,20 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč