
SAJ53YXPP0STDSDTFLQ | |
|---|---|
DigiKey Part Number | 450-SAJ53YXPP0STDSDTFLQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ53YXPP0STDSDTFLQ |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 130gf | |
Release Force | 13gf | |
Operating Position | 0.250" (6.4mm) | |
Pretravel | 0.037" (0.94mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.031" (0.79mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,35000 Kč | 127,35 Kč |
| 10 | 105,35500 Kč | 1 053,55 Kč |
| 25 | 97,73080 Kč | 2 443,27 Kč |
| 50 | 92,32540 Kč | 4 616,27 Kč |
| 200 | 82,40025 Kč | 16 480,05 Kč |
| 400 | 77,84028 Kč | 31 136,11 Kč |
| 600 | 75,28988 Kč | 45 173,93 Kč |
| 1 000 | 72,19203 Kč | 72 192,03 Kč |
| Unit Price without VAT: | 127,35000 Kč |
|---|---|
| Unit Price with VAT: | 154,09350 Kč |

