
SAJ35XXHL0N49SDTSEQ | |
|---|---|
DigiKey Part Number | 450-SAJ35XXHL0N49SDTSEQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ35XXHL0N49SDTSEQ |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.598" (15.2mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 58,83600 Kč | 588,36 Kč |
| 25 | 54,56960 Kč | 1 364,24 Kč |
| 50 | 51,55420 Kč | 2 577,71 Kč |
| 100 | 48,70700 Kč | 4 870,70 Kč |
| 250 | 45,17928 Kč | 11 294,82 Kč |
| 500 | 42,68012 Kč | 21 340,06 Kč |
| 1 000 | 40,31742 Kč | 40 317,42 Kč |
| 5 000 | 37,42604 Kč | 187 130,20 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

