
SAJ35XXHL0N49SDTFAQ | |
|---|---|
DigiKey Part Number | 450-SAJ35XXHL0N49SDTFAQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ35XXHL0N49SDTFAQ |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.598" (15.2mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 84,97900 Kč | 849,79 Kč |
| 25 | 78,83480 Kč | 1 970,87 Kč |
| 50 | 74,47580 Kč | 3 723,79 Kč |
| 100 | 70,36010 Kč | 7 036,01 Kč |
| 250 | 65,26348 Kč | 16 315,87 Kč |
| 500 | 61,65180 Kč | 30 825,90 Kč |
| 1 000 | 58,23732 Kč | 58 237,32 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

