
SAJ101XRHLN74SDTPTQ | |
|---|---|
DigiKey Part Number | 450-SAJ101XRHLN74SDTPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ101XRHLN74SDTPTQ |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 2.000gf | |
Operating Position | 0.400" (10.2mm) | |
Pretravel | 0.150" (3.8mm) | |
Differential Travel | 0.018" (0.45mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 18,16600 Kč | 181,66 Kč |
| 25 | 16,84840 Kč | 421,21 Kč |
| 50 | 15,91800 Kč | 795,90 Kč |
| 100 | 15,03600 Kč | 1 503,60 Kč |
| 250 | 13,94856 Kč | 3 487,14 Kč |
| 500 | 13,17730 Kč | 6 588,65 Kč |
| 1 000 | 12,44876 Kč | 12 448,76 Kč |
| 5 000 | 10,95152 Kč | 54 757,60 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |


