Switch SPST-NO Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAJ101XHL0N74SNOPTQ

DigiKey Part Number
450-SAJ101XHL0N74SNOPTQ-ND
Manufacturer
Manufacturer Product Number
SAJ101XHL0N74SNOPTQ
Description
SWITCH SNAP ACT SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
26gf
Release Force
2.000gf
Operating Position
0.335" (8.5mm)
Pretravel
0.120" (3.0mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,67500 Kč196,75 Kč
2518,26000 Kč456,50 Kč
5017,24780 Kč862,39 Kč
10016,29440 Kč1 629,44 Kč
25015,11436 Kč3 778,59 Kč
50014,27864 Kč7 139,32 Kč
1 00013,48912 Kč13 489,12 Kč
5 00011,81784 Kč59 089,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč