Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAJ101XBL0N74SDTPTQ

DigiKey Part Number
450-SAJ101XBL0N74SDTPTQ-ND
Manufacturer
Manufacturer Product Number
SAJ101XBL0N74SDTPTQ
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
26gf
Release Force
2.000gf
Operating Position
0.378" (9.6mm)
Pretravel
0.087" (2.2mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,17100 Kč191,71 Kč
2517,78120 Kč444,53 Kč
5016,79840 Kč839,92 Kč
10015,87240 Kč1 587,24 Kč
25014,72212 Kč3 680,53 Kč
50013,90866 Kč6 954,33 Kč
1 00013,13950 Kč13 139,50 Kč
5 00011,51152 Kč57 557,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč