Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMS1R202M6QES

DigiKey Part Number
450-2096-ND
Manufacturer
Manufacturer Product Number
RMS1R202M6QES
Description
SWITCH ROCKER SPDT 3A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1088,88500 Kč888,85 Kč
2583,82400 Kč2 095,60 Kč
5080,18300 Kč4 009,15 Kč
10076,69310 Kč7 669,31 Kč
30071,45970 Kč21 437,91 Kč
50069,14558 Kč34 572,79 Kč
1 00066,11934 Kč66 119,34 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč