



RMS1R102M1QES | |
|---|---|
DigiKey Part Number | 450-2072-ND |
Manufacturer | |
Manufacturer Product Number | RMS1R102M1QES |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Rectangular - 15.75mm x 8.89mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 79,85500 Kč | 798,55 Kč |
| 25 | 75,31560 Kč | 1 882,89 Kč |
| 50 | 72,04420 Kč | 3 602,21 Kč |
| 100 | 68,91120 Kč | 6 891,12 Kč |
| 300 | 64,21050 Kč | 19 263,15 Kč |
| 500 | 62,13140 Kč | 31 065,70 Kč |
| 1 000 | 59,41342 Kč | 59 413,42 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


