
RMD1R102M1QES | |
|---|---|
DigiKey Part Number | 450-2093-ND |
Manufacturer | |
Manufacturer Product Number | RMD1R102M1QES |
Description | SWITCH ROCKER DPDT 3A 120V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Rectangular - 15.75mm x 8.89mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 98,90100 Kč | 989,01 Kč |
| 25 | 93,27320 Kč | 2 331,83 Kč |
| 50 | 89,22060 Kč | 4 461,03 Kč |
| 100 | 85,33800 Kč | 8 533,80 Kč |
| 300 | 79,51243 Kč | 23 853,73 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |

