



PKA50B1/8 | |
|---|---|
DigiKey Part Number | 450-1724-ND |
Manufacturer | |
Manufacturer Product Number | PKA50B1/8 |
Description | KNOB RIBBED W/SKIRT 0.126" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.126" (3.20mm) Shaft with Line on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.580" (14.70mm), 0.795" (20.20mm) Skirt | |
Height | 0.590" (14.99mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 5 | 50,98400 Kč | 254,92 Kč |
| 10 | 47,77000 Kč | 477,70 Kč |
| 25 | 44,04560 Kč | 1 101,14 Kč |
| 50 | 41,58440 Kč | 2 079,22 Kč |
| 100 | 39,38380 Kč | 3 938,38 Kč |
| 250 | 36,82712 Kč | 9 206,78 Kč |
| 500 | 35,12588 Kč | 17 562,94 Kč |
| 1 000 | 33,60226 Kč | 33 602,26 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


