Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
PBS9MTRES
PBS9MTRES

PBS9MTRES

DigiKey Part Number
450-2113-2-ND - Tape & Reel (TR)
450-2113-1-ND - Cut Tape (CT)
450-2113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBS9MTRES
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,03000 Kč152,03 Kč
10131,23800 Kč1 312,38 Kč
25123,75400 Kč3 093,85 Kč
50118,36580 Kč5 918,29 Kč
100113,21070 Kč11 321,07 Kč
250106,72360 Kč26 680,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500102,05532 Kč51 027,66 Kč
1 00097,58233 Kč97 582,33 Kč
1 50095,05305 Kč142 579,58 Kč
Manufacturers Standard Package
Unit Price without VAT:152,03000 Kč
Unit Price with VAT:183,95630 Kč