



PBES16L2HR | |
|---|---|
DigiKey Part Number | 450-PBES16L2HR-ND |
Manufacturer | |
Manufacturer Product Number | PBES16L2HR |
Description | SWITCH ESTOP TWIST RESET 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 6 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 232,37000 Kč | 1 232,37 Kč |
| 5 | 1 075,01400 Kč | 5 375,07 Kč |
| 10 | 1 013,48900 Kč | 10 134,89 Kč |
| 30 | 922,93200 Kč | 27 687,96 Kč |
| 50 | 883,54540 Kč | 44 177,27 Kč |
| 100 | 832,68410 Kč | 83 268,41 Kč |
| Unit Price without VAT: | 1 232,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 491,16770 Kč |

