



PBES16L2AR | |
|---|---|
DigiKey Part Number | 450-PBES16L2AR-ND |
Manufacturer | |
Manufacturer Product Number | PBES16L2AR |
Description | SWITCH ESTOP TWIST RESET 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 6 VDC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,61000 Kč | 1 283,61 Kč |
| 5 | 1 119,69800 Kč | 5 598,49 Kč |
| 10 | 1 055,61100 Kč | 10 556,11 Kč |
| 30 | 961,29533 Kč | 28 838,86 Kč |
| 50 | 920,26680 Kč | 46 013,34 Kč |
| 100 | 867,29090 Kč | 86 729,09 Kč |
| Unit Price without VAT: | 1 283,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 553,16810 Kč |

