
PBES16L1MR | |
|---|---|
DigiKey Part Number | 450-PBES16L1MR-ND |
Manufacturer | |
Manufacturer Product Number | PBES16L1MR |
Description | SWITCH ESTOP TWIST RESET 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 33 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,39000 Kč | 984,39 Kč |
| 5 | 858,73400 Kč | 4 293,67 Kč |
| 10 | 809,57800 Kč | 8 095,78 Kč |
| 30 | 737,27467 Kč | 22 118,24 Kč |
| 50 | 705,82260 Kč | 35 291,13 Kč |
| 100 | 665,21030 Kč | 66 521,03 Kč |
| Unit Price without VAT: | 984,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 191,11190 Kč |

