Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBES16L1CR

DigiKey Part Number
450-PBES16L1CR-ND
Manufacturer
Manufacturer Product Number
PBES16L1CR
Description
SWITCH ESTOP TWIST RESET 3A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
24 VDC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 110,79000 Kč1 110,79 Kč
5969,05800 Kč4 845,29 Kč
10913,62300 Kč9 136,23 Kč
30832,00367 Kč24 960,11 Kč
50796,50040 Kč39 825,02 Kč
100750,65750 Kč75 065,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 110,79000 Kč
Unit Price with VAT:1 344,05590 Kč