



PBES16L10R | |
|---|---|
DigiKey Part Number | 450-PBES16L10R-ND |
Manufacturer | |
Manufacturer Product Number | PBES16L10R |
Description | SWITCH ESTOP TWIST RESET 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,56000 Kč | 1 059,56 Kč |
| 5 | 924,29000 Kč | 4 621,45 Kč |
| 10 | 871,39600 Kč | 8 713,96 Kč |
| 30 | 793,56333 Kč | 23 806,90 Kč |
| 50 | 759,70760 Kč | 37 985,38 Kč |
| 100 | 715,99190 Kč | 71 599,19 Kč |
| Unit Price without VAT: | 1 059,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 282,06760 Kč |

