



PB6B2FM5M2CAL00 | |
|---|---|
DigiKey Part Number | 450-2718-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM5M2CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,08000 Kč | 158,08 Kč |
| 10 | 136,54100 Kč | 1 365,41 Kč |
| 25 | 128,75360 Kč | 3 218,84 Kč |
| 50 | 123,15180 Kč | 6 157,59 Kč |
| 100 | 117,78560 Kč | 11 778,56 Kč |
| 250 | 111,03636 Kč | 27 759,09 Kč |
| 500 | 106,17828 Kč | 53 089,14 Kč |
| 1 000 | 101,52374 Kč | 101 523,74 Kč |
| Unit Price without VAT: | 158,08000 Kč |
|---|---|
| Unit Price with VAT: | 191,27680 Kč |



