



PB6B2FM2M1CAL00Y500 | |
|---|---|
DigiKey Part Number | 450-2800-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM2M1CAL00Y500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 169,89500 Kč | 1 698,95 Kč |
| 25 | 160,21480 Kč | 4 005,37 Kč |
| 50 | 153,23920 Kč | 7 661,96 Kč |
| 100 | 146,55760 Kč | 14 655,76 Kč |
| 250 | 138,15424 Kč | 34 538,56 Kč |
| 500 | 132,10472 Kč | 66 052,36 Kč |
| 1 000 | 126,31032 Kč | 126 310,32 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |

