Similar

MTM106DPC | |
|---|---|
DigiKey Part Number | 450-1318-ND |
Manufacturer | |
Manufacturer Product Number | MTM106DPC |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.90mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T2B1M1QEH | E-Switch | 1 248 | EG2359-ND | 71,60000 Kč | Similar |
| 7101MYZQE | C&K | 1 407 | CKN1017-ND | 212,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,84000 Kč | 425,84 Kč |
| 10 | 367,52800 Kč | 3 675,28 Kč |
| 25 | 346,52560 Kč | 8 663,14 Kč |
| 50 | 331,40300 Kč | 16 570,15 Kč |
| 100 | 316,91650 Kč | 31 691,65 Kč |
| 250 | 298,69404 Kč | 74 673,51 Kč |
| 500 | 285,57994 Kč | 142 789,97 Kč |
| Unit Price without VAT: | 425,84000 Kč |
|---|---|
| Unit Price with VAT: | 515,26640 Kč |




