Toggle Switch 4PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTF406N

DigiKey Part Number
MTF406N-ND
Manufacturer
Manufacturer Product Number
MTF406N
Description
SWITCH TOGGLE 4PDT 6A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
12.32mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
-
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 80°C
Actuator Material
Brass, Nickel Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1930,63000 Kč930,63 Kč
10802,90100 Kč8 029,01 Kč
25756,89400 Kč18 922,35 Kč
50723,78420 Kč36 189,21 Kč
100692,05840 Kč69 205,84 Kč
250652,15336 Kč163 038,34 Kč
Manufacturers Standard Package
Unit Price without VAT:930,63000 Kč
Unit Price with VAT:1 126,06230 Kč