
MTA406NPC | |
|---|---|
DigiKey Part Number | MTA406NPC-ND |
Manufacturer | |
Manufacturer Product Number | MTA406NPC |
Description | SWITCH TOGGLE 4PDT 6A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.49mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | Brass, Nickel Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,52000 Kč | 873,52 Kč |
| 10 | 753,55500 Kč | 7 535,55 Kč |
| 25 | 710,37920 Kč | 17 759,48 Kč |
| 50 | 679,31460 Kč | 33 965,73 Kč |
| 100 | 649,54370 Kč | 64 954,37 Kč |
| 250 | 612,09756 Kč | 153 024,39 Kč |
| Unit Price without VAT: | 873,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,95920 Kč |


