
MSLPT5252CG4WTR | |
|---|---|
DigiKey Part Number | 450-3397-2-ND - Tape & Reel (TR) 450-3397-1-ND - Cut Tape (CT) 450-3397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252CG4WTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252CG4WTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.20mm x 5.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 100 | 8,38240 Kč | 838,24 Kč |
| 250 | 7,76508 Kč | 1 941,27 Kč |
| 500 | 7,32998 Kč | 3 664,99 Kč |
| 1 000 | 6,92724 Kč | 6 927,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,36057 Kč | 19 081,71 Kč |
| 6 000 | 6,04868 Kč | 36 292,08 Kč |
| 9 000 | 5,88236 Kč | 52 941,24 Kč |
| 15 000 | 5,68914 Kč | 85 337,10 Kč |
| 21 000 | 5,57146 Kč | 117 000,66 Kč |
| 30 000 | 5,45467 Kč | 163 640,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


