
MSLPT5252BL1MTR | |
|---|---|
DigiKey Part Number | 450-3401-2-ND - Tape & Reel (TR) 450-3401-1-ND - Cut Tape (CT) 450-3401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252BL1MTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252BL1MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 70gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,94560 Kč | 198,64 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 250 | 6,57740 Kč | 1 644,35 Kč |
| 500 | 6,20826 Kč | 3 104,13 Kč |
| 1 000 | 5,86537 Kč | 5 865,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,26619 Kč | 21 064,76 Kč |
| 8 000 | 5,01083 Kč | 40 086,64 Kč |
| 12 000 | 4,87484 Kč | 58 498,08 Kč |
| 20 000 | 4,71700 Kč | 94 340,00 Kč |
| 28 000 | 4,62096 Kč | 129 386,88 Kč |
| 40 000 | 4,52574 Kč | 181 029,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

