
MSLPT5252BG4MTR | |
|---|---|
DigiKey Part Number | 450-3393-2-ND - Tape & Reel (TR) 450-3393-1-ND - Cut Tape (CT) 450-3393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252BG4MTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252BG4MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polytetrafluoroethylene (PTFE) | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,66600 Kč | 316,65 Kč |
| 100 | 11,29900 Kč | 1 129,90 Kč |
| 250 | 10,46708 Kč | 2 616,77 Kč |
| 500 | 9,88460 Kč | 4 942,30 Kč |
| 1 000 | 9,34831 Kč | 9 348,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,42193 Kč | 33 687,72 Kč |
| 8 000 | 8,03116 Kč | 64 249,28 Kč |
| 12 000 | 7,82398 Kč | 93 887,76 Kč |
| 20 000 | 7,58436 Kč | 151 687,20 Kč |
| 28 000 | 7,43898 Kč | 208 291,44 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


