Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSLPT4848C5DTR

DigiKey Part Number
450-3378-2-ND - Tape & Reel (TR)
450-3378-1-ND - Cut Tape (CT)
450-3378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCSLPT4848C5DTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MCSLPT4848C5DTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.80mm x 4.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
360gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
106,96800 Kč69,68 Kč
256,50040 Kč162,51 Kč
1005,81820 Kč581,82 Kč
2505,39048 Kč1 347,62 Kč
5005,08694 Kč2 543,47 Kč
1 0004,80424 Kč4 804,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,46555 Kč11 163,88 Kč
5 0004,23703 Kč21 185,15 Kč
7 5004,11441 Kč30 858,08 Kč
12 5003,97133 Kč49 641,62 Kč
17 5003,88383 Kč67 967,03 Kč
25 0003,79677 Kč94 919,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč