
MCSLPT4848C4DTR | |
|---|---|
DigiKey Part Number | 450-3377-2-ND - Tape & Reel (TR) 450-3377-1-ND - Cut Tape (CT) 450-3377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4848C4DTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4848C4DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 9,13840 Kč | 228,46 Kč |
| 100 | 8,16190 Kč | 816,19 Kč |
| 250 | 7,56096 Kč | 1 890,24 Kč |
| 500 | 7,13722 Kč | 3 568,61 Kč |
| 1 000 | 6,74498 Kč | 6 744,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,27790 Kč | 15 694,75 Kč |
| 5 000 | 5,96461 Kč | 29 823,05 Kč |
| 7 500 | 5,79713 Kč | 43 478,47 Kč |
| 12 500 | 5,60220 Kč | 70 027,50 Kč |
| 17 500 | 5,48332 Kč | 95 958,10 Kč |
| 25 000 | 5,36526 Kč | 134 131,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

